396-040-541-201

Heilind Number:EDA396-040-541-201
Manufacturer:EDAC
Manufacturer Number:396-040-541-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-040-541-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-040-541-201

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed to meet your electronic assembly needs, this connector is crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black. With a dual-row configuration and 40 positions, it ensures seamless board-to-board connections. The copper alloy contacts provide reliable conductivity, while a pitch of .125 inches and row spacing of .2 inches allow for efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for a wide range of applications in various industries. With a straight mount orientation, installation is quick and easy. Elevate your electronic projects with this essential component.