396-040-541-204

Heilind Number:EDA396-040-541-204
Manufacturer:EDAC
Manufacturer Number:396-040-541-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-040-541-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-040-541-204

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimum efficiency, this connector boasts a sleek black finish and durable UL 94V-0 Thermoplastic Polyester housing material. With two rows of copper alloy contacts, it ensures reliable power transmission with an amperage rating of 3A. The .125-inch pitch and .2-inch row spacing, along with 40 positions, offer seamless integration for your board-to-board connections. Operating effortlessly in temperatures ranging from -40 to 105°C, it guarantees consistent performance in various environments. Upgrade your setup with this essential component for streamlined connectivity solutions.