396-040-541-208

Heilind Number:EDA396-040-541-208
Manufacturer:EDAC
Manufacturer Number:396-040-541-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-040-541-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-040-541-208

Detailed Description

Enhance your PCB connectivity with our premium Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a double row layout and a total of 40 positions, it offers ample room for your connections. The contact material, crafted from high-quality Copper Alloy, guarantees optimal conductivity. Boasting a pitch of .125 inches and a row spacing of .2 inches, precise and secure mating is effortless. Its straight mount orientation further simplifies installation. This connector is built to withstand harsh conditions, with an operating temperature range from -40 to 105°C. Trust in its performance for all your board-to-board PCB connection needs.