396-040-541-258

Heilind Number:EDA396-040-541-258
Manufacturer:EDAC
Manufacturer Number:396-040-541-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-040-541-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-040-541-258

Detailed Description

Enhance your PCB connections with this sleek Card Edge Connector in a classic black hue. Designed for optimal performance, it features a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With two rows and forty positions, it offers ample connectivity options for your projects. The contact material, made from high-quality Copper Alloy, ensures reliable conductivity. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications in various industries. Trust in its straight mount orientation for easy installation and seamless integration into your circuitry. Upgrade your setup with this essential component, perfect for demanding tasks in electronic connectivity.