396-040-541-602

Heilind Number:EDA396-040-541-602
Manufacturer:EDAC
Manufacturer Number:396-040-541-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-040-541-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-040-541-602

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, this connector features a single row with 40 positions, ensuring efficient data transfer. Crafted with precision, it guarantees a secure and stable connection, thanks to its Copper Alloy contact material. The UL 94V-0 Thermoplastic Polyester housing material not only offers durability but also ensures compliance with safety standards. With a pitch of .125 inches and a row spacing of .2 inches, it provides easy and convenient installation. Operating flawlessly in temperatures ranging from -40 to 105 degrees Celsius, this connector is perfect for a wide range of applications. Upgrade your devices with this essential component for reliable performance.