396-040-541-604

Heilind Number:EDA396-040-541-604
Manufacturer:EDAC
Manufacturer Number:396-040-541-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-040-541-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-040-541-604

Detailed Description

Enhance connectivity in your printed circuit boards with this sleek Card Edge Connector. Designed for seamless integration, this component features a single row layout with 40 positions, ensuring efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contact material, it guarantees reliable performance even in harsh environments. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is achieved for optimal signal transfer. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Whether you're a tech enthusiast or a professional, this connector is a must-have for your PCB projects. Upgrade your connectivity game today!