396-040-541-607

Heilind Number:EDA396-040-541-607
Manufacturer:EDAC
Manufacturer Number:396-040-541-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-040-541-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-040-541-607

Detailed Description

Enhance connectivity with our Card Edge Connector, designed for seamless integration in your electronic setups. Featuring a sleek black finish, this connector ensures a secure link between circuit boards. With a robust housing crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. The single-row design, with 40 positions and a pitch of .125 inches, allows for efficient data transfer. Each contact is made of high-quality Copper Alloy, ensuring reliable conductivity. Its straight mount orientation and compact size make it ideal for space-saving applications. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Upgrade your PCB connections with this essential component.