396-040-541-608

Heilind Number:EDA396-040-541-608
Manufacturer:EDAC
Manufacturer Number:396-040-541-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-040-541-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-040-541-608

Detailed Description

Enhance connectivity and streamline PCB installations with this top-of-the-line Card Edge Connector. Designed for optimal performance, it features a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration and 40 positions, it offers ample space for seamless connections. The contact material, made of high-quality Copper Alloy, guarantees reliable conductivity. Its .125-inch pitch and .2-inch row spacing facilitate easy integration, while the straight mount orientation allows for versatile installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications, from consumer electronics to industrial machinery. Trust in its efficiency and precision to meet your connectivity needs with ease and confidence.