396-040-541-802

Heilind Number:EDA396-040-541-802
Manufacturer:EDAC
Manufacturer Number:396-040-541-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-040-541-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-040-541-802

Detailed Description

Enhance your PCB connectivity with our meticulously designed Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector guarantees optimal performance and longevity. With two rows of copper alloy contacts, each capable of handling up to 3 A of power, it ensures seamless data and power transmission. Featuring a pitch of .125 in and accommodating 40 positions, it offers ample connectivity options for your board-to-board applications. The straight mount orientation and precise row spacing of .2 in make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of environments. Upgrade your connectivity setup today with this essential component.