396-040-541-803

Heilind Number:EDA396-040-541-803
Manufacturer:EDAC
Manufacturer Number:396-040-541-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-040-541-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-040-541-803

Detailed Description

Enhance your PCB connectivity with this cutting-edge Card Edge Connector. Designed for high performance, this connector boasts a sleek black finish and is crafted from durable UL 94V-0 Thermoplastic Polyester. With two rows of 40 positions each, it offers ample room for seamless integration. The copper alloy contacts ensure reliable conductivity, while the .125-inch pitch and .2-inch row spacing allow for efficient data transfer. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications. Trust in its straight mount orientation for easy installation and optimal functionality. Elevate your device's connectivity with this essential component.