396-040-541-804

Heilind Number:EDA396-040-541-804
Manufacturer:EDAC
Manufacturer Number:396-040-541-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-040-541-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-040-541-804

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this two-row connector boasts a maximum amperage of 3 A, making it ideal for high-powered applications. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures reliability in even the most demanding environments. With 40 positions and a pitch of .125 inches, it offers ample connectivity options while maintaining a compact footprint. The straight mount orientation and copper alloy contact material guarantee secure and efficient connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile and dependable solution for all your board-to-board PCB connectivity needs. Elevate your system's performance with this essential component.