396-040-541-807

Heilind Number:EDA396-040-541-807
Manufacturer:EDAC
Manufacturer Number:396-040-541-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-040-541-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-040-541-807

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a dual-row configuration and a total of 40 positions, it offers ample space for secure and efficient connections. Crafted with precision, the contact material is made of robust Copper Alloy, ensuring reliable conductivity. The .125-inch pitch and .2-inch row spacing facilitate precise alignment during assembly. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector guarantees consistent performance even in demanding environments. Its straight mount orientation further simplifies installation, making it an essential component for various electronic applications. Trust in its quality to optimize connectivity in your projects.