396-040-541-812

Heilind Number:EDA396-040-541-812
Manufacturer:EDAC
Manufacturer Number:396-040-541-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-040-541-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-040-541-812

Detailed Description

Enhance your circuit board connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of copper alloy contacts, each carefully spaced at .125 inches with a .2-inch row spacing, it provides 40 reliable positions for optimal signal transmission. Operating effortlessly in a wide temperature range from -40 to 105°C, it guarantees consistent performance in diverse environments. Perfect for board-to-board connections, this connector offers a straight mount orientation, making installation a breeze. Upgrade your PCB setup with this essential component, a must-have in any professional electronic assembly.