396-040-541-878

Heilind Number:EDA396-040-541-878
Manufacturer:EDAC
Manufacturer Number:396-040-541-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-040-541-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-040-541-878

Detailed Description

Enhance your circuit connectivity with our high-performance Card Edge Connector. Designed for seamless integration on PCBs, this essential component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a dual-row configuration and a total of 40 positions, it offers ample room for precise alignment and secure mating. The contacts, crafted from Copper Alloy, guarantee reliable signal transmission, while the generous pitch of .125 inches and row spacing of .2 inches facilitate easy assembly. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for various industrial applications. Trust in its straight mount orientation for a streamlined installation process, making it an indispensable asset in your connectivity arsenal. Elevate your PCB design with this indispensable connector, a vital link in the chain of seamless electronic communication.