396-040-555-201

Heilind Number:EDA396-040-555-201
Manufacturer:EDAC
Manufacturer Number:396-040-555-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-040-555-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-040-555-201

Detailed Description

Enhance connectivity on your PCB with this versatile Card Edge Connector. Designed for efficient power transmission, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows and a total of 40 positions, this connector offers ample space for seamless board-to-board connections. The copper alloy contact material guarantees reliable performance, even in demanding environments. Operating smoothly at temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Its straight mount orientation and .125-inch pitch make installation a breeze, while the .2-inch row spacing allows for efficient cable management. Upgrade your setup today with this essential component.