396-040-555-208

Heilind Number:EDA396-040-555-208
Manufacturer:EDAC
Manufacturer Number:396-040-555-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-040-555-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-040-555-208

Detailed Description

Enhance your circuit connections with our high-quality Card Edge Connector. Designed for seamless integration, this connector features 40 positions spread across two rows, ensuring efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, it guarantees reliable performance even in demanding environments. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is easily achieved. Operating within a wide temperature range of -40 to 105 °C, it is suitable for various industrial applications. Its straight mount orientation simplifies installation on PCBs, making it a versatile solution for your connectivity needs. Upgrade your systems with this black Card Edge Connector and experience seamless, high-amperage connectivity like never before.