396-040-555-212

Heilind Number:EDA396-040-555-212
Manufacturer:EDAC
Manufacturer Number:396-040-555-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-040-555-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-040-555-212

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Card Edge Connector. Expertly designed with a housing made of UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable power transmission at an amperage of 3 A. Featuring two rows of copper alloy contacts with a pitch of .125 inches and row spacing of .2 inches, it offers seamless integration on PCBs. With 40 positions available, it facilitates extensive connectivity. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in this essential component for efficient and durable board-to-board connections.