396-040-555-803

Heilind Number:EDA396-040-555-803
Manufacturer:EDAC
Manufacturer Number:396-040-555-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-040-555-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-040-555-803

Detailed Description

Enhance your circuit board connectivity with our high-performance Card Edge Connector, designed for seamless integration in your electronic systems. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable power transmission with an amperage of 3 A. Featuring 40 positions across 2 rows, it offers ample room for secure connections, while the copper alloy contact material guarantees optimal conductivity. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for both standard and demanding environments. Whether you're a seasoned professional or a DIY enthusiast, this connector is a must-have for your PCB assembly projects. Upgrade your setup today and experience seamless data transfer like never before.