396-040-555-808

Heilind Number:EDA396-040-555-808
Manufacturer:EDAC
Manufacturer Number:396-040-555-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-040-555-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-040-555-808

Detailed Description

Enhance your PCB connections with our Card Edge Connector, a reliable component designed for seamless board-to-board integration. Featuring a sleek black finish and constructed with durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures lasting performance in various applications. With two rows of 40 positions each, it offers ample connectivity options, while the copper alloy contacts guarantee efficient power transmission at a maximum amperage of 3 A. The .125-inch pitch and .2-inch row spacing provide precise alignment, facilitating smooth data transfer. Whether you require straight or right-angle mounting, this connector accommodates your needs with ease. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a versatile solution for demanding environments. Upgrade your assembly process with this essential component, a must-have in any electronic setup.