396-040-555-812

Heilind Number:EDA396-040-555-812
Manufacturer:EDAC
Manufacturer Number:396-040-555-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-040-555-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-040-555-812

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester, this essential component boasts high-performance copper alloy contacts for optimal conductivity. Its dual-row design with 40 positions ensures seamless integration, while a pitch of .125 inches and row spacing of .2 inches guarantee precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, it offers reliable functionality even in challenging environments. With a sleek black housing, straight mount orientation, and a 3 A amperage rating, this connector is the ideal choice for your connectivity needs. Explore our selection today and elevate your PCB assembly process.