396-040-556-201

Heilind Number:EDA396-040-556-201
Manufacturer:EDAC
Manufacturer Number:396-040-556-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-040-556-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-040-556-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for optimal performance, this black connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various environments. With two rows of copper alloy contacts, each offering a 3A current rating, it facilitates seamless data transfer. The .125-inch pitch and .2-inch row spacing accommodate 40 positions, enabling efficient board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this straight-mount connector guarantees stable performance. Upgrade your setup with this essential component, perfect for a wide range of electronic applications.