396-040-556-203

Heilind Number:EDA396-040-556-203
Manufacturer:EDAC
Manufacturer Number:396-040-556-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-040-556-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-040-556-203

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Designed for streamlined performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring reliable operation even in demanding environments. With a contact material of Copper Alloy and a pitch of .125 inches, this connector offers optimal conductivity. Its two rows and 40 positions provide ample connectivity options, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your PCB assembly needs. Elevate your connectivity with this top-of-the-line Card Edge Connector.