396-040-556-207

Heilind Number:EDA396-040-556-207
Manufacturer:EDAC
Manufacturer Number:396-040-556-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-040-556-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-040-556-207

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Designed for ultimate performance, it features a 2-row layout with 40 positions, allowing for seamless board-to-board connections. The housing, made of UL 94V-0 Thermoplastic Polyester, ensures durability and reliability in any environment. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is guaranteed. Crafted from Copper Alloy, the contacts offer superior conductivity. Perfect for professional electronics projects, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Upgrade your setup with this essential component.