396-040-556-258

Heilind Number:EDA396-040-556-258
Manufacturer:EDAC
Manufacturer Number:396-040-556-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-040-556-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-040-556-258

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on printed circuit boards, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a 40-position, 2-row layout, it offers ample connectivity options for your application. The contact material, Copper Alloy, guarantees reliable and efficient signal transmission. Its .125-inch pitch and .2-inch row spacing provide optimal board-to-board connectivity. Operating within a wide temperature range of -40 to 105°C, this connector is versatile and suitable for various environments. Its straight mount orientation simplifies installation. Upgrade your PCB connections with this essential component.