396-040-556-802

Heilind Number:EDA396-040-556-802
Manufacturer:EDAC
Manufacturer Number:396-040-556-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-040-556-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-040-556-802

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a sleek and reliable solution designed for seamless integration. Boasting a striking black hue, this connector not only offers aesthetic appeal but also guarantees high performance. With an amperage rating of 3 A, it ensures efficient power transmission. The housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. Featuring two rows and 40 positions, it facilitates versatile connections on your board. The contact material, made from Copper Alloy, promises excellent conductivity. Its .125-inch pitch and .2-inch row spacing allow for precise placement on your PCB. Designed for straight mount orientation, it easily fits into your system. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of environments. Upgrade your connectivity with this essential component.