396-040-556-803

Heilind Number:EDA396-040-556-803
Manufacturer:EDAC
Manufacturer Number:396-040-556-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-040-556-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-040-556-803

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a double-row configuration and 40 positions, it offers ample connectivity options for your applications. The contact material, crafted from high-quality Copper Alloy, guarantees reliable and efficient signal transmission. Operating smoothly under extreme temperatures ranging from -40 to 105 °C, it's perfect for a wide range of environments. Its .125-inch pitch and .2-inch row spacing, along with straight mount orientation, make installation a breeze. Upgrade your PCB connections with this essential component, a must-have in any electronic setup.