396-040-556-804

Heilind Number:EDA396-040-556-804
Manufacturer:EDAC
Manufacturer Number:396-040-556-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-040-556-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-040-556-804

Detailed Description

Enhance your PCB connectivity with this sleek black Card Edge Connector, designed for optimal performance. With a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliability in any environment. Featuring two rows of high-quality Copper Alloy contacts, this connector offers secure and efficient data transfer. The .125-inch pitch and .2-inch row spacing, along with 40 positions, make it perfect for a variety of applications. Its straight mount orientation allows for easy installation on your circuit board. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronic project. Trust in its quality and versatility for seamless board-to-board connections.