396-040-556-808

Heilind Number:EDA396-040-556-808
Manufacturer:EDAC
Manufacturer Number:396-040-556-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-040-556-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-040-556-808

Detailed Description

Enhance connectivity in electronic devices with this black Card Edge Connector. Designed for efficient power transmission, it can handle up to 3 A of current. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety. With two rows of copper alloy contacts, featuring a pitch of .125 in and row spacing of .2 in, it offers secure and stable connections. Boasting 40 positions, it allows for versatile PCB board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various industrial applications. Upgrade your electronic systems with this reliable connector.