396-040-558-102

Heilind Number:EDA396-040-558-102
Manufacturer:EDAC
Manufacturer Number:396-040-558-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-040-558-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-040-558-102

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in sleek black. Designed for optimal power transmission, it boasts a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliability in all conditions. With a single row configuration and 40 positions, it offers seamless integration for your electronic projects. The copper alloy contact material guarantees efficient signal transfer, while the .125 inch pitch and .2 inch row spacing provide precise alignment. Mounted at a right angle, it's perfect for space-saving installations. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a variety of applications in the Products, Connectors, and PCB Connectors categories. Elevate your connectivity game with this essential component.