396-040-558-103

Heilind Number:EDA396-040-558-103
Manufacturer:EDAC
Manufacturer Number:396-040-558-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-040-558-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-040-558-103

Detailed Description

Enhance connectivity within electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on printed circuit boards, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester for durability and safety. With a single row configuration and a total of 40 positions, it offers ample connectivity options for various components. The contact material, crafted from Copper Alloy, ensures reliable and efficient signal transmission. Its right-angle mount orientation and compact pitch of .125 inches make it ideal for space-constrained applications. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector guarantees consistent performance even in challenging environments. Upgrade your PCB with this essential component for seamless and secure board-to-board connections.