396-040-558-158

Heilind Number:EDA396-040-558-158
Manufacturer:EDAC
Manufacturer Number:396-040-558-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-040-558-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-040-558-158

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this black connector features a single row with 40 positions and a pitch of .125 inches, allowing for efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliability even in harsh operating conditions. With a current rating of 3A and a temperature range of -40 to 105°C, this connector is perfect for a wide range of applications. Its right-angle mount orientation and .2-inch row spacing further enhance its versatility. Upgrade your board-to-board connections with this essential component.