396-040-558-201

Heilind Number:EDA396-040-558-201
Manufacturer:EDAC
Manufacturer Number:396-040-558-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-040-558-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-040-558-201

Detailed Description

Enhance your electronic connections with our Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliability in any application. With a 3A amperage capacity, it offers efficient power transmission for your devices. Featuring two rows of contacts made from high-quality Copper Alloy, each positioned at a .125-inch pitch with .2-inch row spacing, this connector provides seamless connectivity for up to 40 positions. Its right-angle mount orientation offers flexibility in installation, while its wide operating temperature range of -40 to 105°C guarantees functionality in diverse environments. Perfect for PCB applications, this connector is a must-have for any electronics enthusiast or professional. Explore our full range of connectors to find the perfect solution for your project.