396-040-558-202

Heilind Number:EDA396-040-558-202
Manufacturer:EDAC
Manufacturer Number:396-040-558-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-040-558-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-040-558-202

Detailed Description

Enhance connectivity on your PCB with this Card Edge Connector. Featuring a sleek black design, it seamlessly fits into your system for optimal performance. With a current rating of 3 A, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. Its two rows and 40 positions provide ample room for secure connections. The copper alloy contact material and .125-inch pitch offer efficient signal transfer. Designed for right-angle mounting, it's perfect for space-saving installations. Operating within a wide temperature range of -40 to 105°C, it's suitable for various environments. Upgrade your system with this essential connector for seamless board-to-board communication.