396-040-558-204

Heilind Number:EDA396-040-558-204
Manufacturer:EDAC
Manufacturer Number:396-040-558-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-040-558-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-040-558-204

Detailed Description

Enhance your PCB connections with our Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester for durable and safe operation. With a 3A amperage rating, it guarantees reliable power transmission. Its two rows of copper alloy contacts, spaced at .125 inches pitch and .2 inches row spacing, ensure secure and efficient connectivity for up to 40 positions. The right-angle mount orientation offers flexibility in installation, while its wide operating temperature range of -40 to 105°C makes it suitable for various environments. Perfect for board-to-board connections, this connector is a must-have for your electronic projects.