396-040-558-258

Heilind Number:EDA396-040-558-258
Manufacturer:EDAC
Manufacturer Number:396-040-558-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-040-558-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-040-558-258

Detailed Description

Enhance your PCB connections with this durable Card Edge Connector. Featuring a sleek black design, it offers a high amperage of 3 A for efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures exceptional safety and reliability in various environments. With two rows of 40 copper alloy contacts, it provides ample connectivity for your devices. The .125-inch pitch and .2-inch row spacing allow for precise placement on your board. Designed for right-angle mounting, it offers flexibility in installation. Operating smoothly in a wide temperature range from -40 to 105 °C, it guarantees consistent performance. Upgrade your setup with this essential component for seamless board-to-board connections.