396-040-558-602

Heilind Number:EDA396-040-558-602
Manufacturer:EDAC
Manufacturer Number:396-040-558-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-040-558-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-040-558-602

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black. Made from UL 94V-0 Thermoplastic Polyester, this high-quality connector ensures reliable performance in demanding environments. Featuring a single row design with 40 positions and a pitch of .125 inches, it offers seamless integration for your board-to-board connections. The copper alloy contact material guarantees efficient power transfer, with an amperage rating of 3A. Designed for right-angle mounting, it provides flexibility in installation. Operating smoothly in temperatures ranging from -40 to 105 °C, it's the perfect choice for industrial applications. Upgrade your connectivity solutions with this essential component.