396-040-558-604

Heilind Number:EDA396-040-558-604
Manufacturer:EDAC
Manufacturer Number:396-040-558-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-040-558-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-040-558-604

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a key component for seamless board-to-board communication. Designed for top performance, this connector ensures reliable power delivery with an amperage rating of 3A. Its durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees safety and longevity in any application. Featuring a single row layout with 40 positions at a pitch of .125 inches, it offers efficient signal transmission. The copper alloy contact material and right-angle mount orientation further optimize connectivity. Operating seamlessly in a wide temperature range from -40 to 105°C, this connector is a versatile solution for various electronic systems. Upgrade your setup with this essential component for optimal performance.