396-040-558-608

Heilind Number:EDA396-040-558-608
Manufacturer:EDAC
Manufacturer Number:396-040-558-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-040-558-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-040-558-608

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector in sleek black. Designed for efficient power transmission, this connector boasts a 3 A amperage and durable UL 94V-0 Thermoplastic Polyester housing. With a single row layout and 40 positions, it offers seamless integration on your PCB. Crafted from high-quality Copper Alloy, it ensures reliable performance. The .125-inch pitch and .2-inch row spacing make for easy installation, while the right-angle mount orientation adds versatility. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronic project. Explore seamless connectivity with this essential component from our range of PCB connectors.