396-040-558-612

Heilind Number:EDA396-040-558-612
Manufacturer:EDAC
Manufacturer Number:396-040-558-612
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-040-558-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-040-558-612

Detailed Description

Enhance connectivity on your circuit boards with this sleek Card Edge Connector in classic black. Designed for seamless integration, its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance, even in demanding environments. The single row layout with 40 positions offers ample space for efficient data transfer, while the Copper Alloy contacts guarantee excellent conductivity. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortless. Engineered for convenience, this connector features a right-angle mount orientation, perfect for optimizing space on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a versatile solution for various applications. Discover the perfect balance of functionality and durability with this essential component in your connector lineup.