396-040-558-658

Heilind Number:EDA396-040-558-658
Manufacturer:EDAC
Manufacturer Number:396-040-558-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-040-558-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-040-558-658

Detailed Description

Enhance connectivity in your electronic devices with this sleek Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in a classic black hue, it not only offers a secure link but also adds a touch of elegance to your PCB setup. With a single row design and 40 positions, it ensures seamless integration for your components. The copper alloy contact material guarantees reliable performance, while the 3A amperage and -40 to 105°C operating temperature range cater to various power needs. Its right angle mount orientation and .125" pitch make it versatile for different board-to-board connections, perfect for streamlined installations in any project. Upgrade your connectivity game with this essential component.