396-040-558-678

Heilind Number:EDA396-040-558-678
Manufacturer:EDAC
Manufacturer Number:396-040-558-678
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-040-558-678
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-040-558-678

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Designed for seamless integration onto PCBs, this connector features a single row layout with 40 positions, offering ample space for secure attachment. The durable housing, made from UL 94V-0 Thermoplastic Polyester in sleek black, ensures reliable performance even in challenging environments. Crafted with precision, the contact material of Copper Alloy guarantees efficient conductivity. With a pitch of .125 inches and row spacing of .2 inches, this connector facilitates seamless data transmission. Its right angle mount orientation further enhances versatility in installation. Operating flawlessly within a wide temperature range of -40 to 105 °C, this connector is a dependable choice for various applications in the realm of electronics. Elevate your connectivity solutions with this essential component.