396-040-558-807

Heilind Number:EDA396-040-558-807
Manufacturer:EDAC
Manufacturer Number:396-040-558-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-040-558-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-040-558-807

Detailed Description

Enhance connectivity in your electronic setups with this high-performance Card Edge Connector. Designed for seamless integration on circuit boards, its dual-row configuration offers a total of 40 positions for secure and efficient data transfer. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable conductivity even in demanding environments. The black color and right-angle mount orientation not only provide a sleek appearance but also facilitate easy installation. With a pitch of 0.125 inches and row spacing of 0.2 inches, precise connections are guaranteed. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a dependable choice for various applications. Explore our range of high-quality connectors to elevate your PCB designs.