396-040-558-808

Heilind Number:EDA396-040-558-808
Manufacturer:EDAC
Manufacturer Number:396-040-558-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-040-558-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-040-558-808

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board communication. Designed in sleek black and crafted with precision, this connector ensures reliable performance even in demanding environments. With a current rating of 3 A, it guarantees efficient power transmission. The durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts provide sturdy construction for lasting durability. Featuring a double-row design with 40 positions, it offers ample connectivity options for your circuitry. Its right-angle mount orientation and a pitch of .125 in enable easy installation onto your PCB. With an operating temperature range of -40 to 105 °C, it is suitable for a wide range of applications. Upgrade your connectors with this essential component and experience seamless data transfer and power distribution within your electronic systems.