396-040-558-878

Heilind Number:EDA396-040-558-878
Manufacturer:EDAC
Manufacturer Number:396-040-558-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-040-558-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-040-558-878

Detailed Description

Enhance connectivity within your electronic systems with this high-performance Card Edge Connector. Designed for seamless integration, it features durable UL 94V-0 Thermoplastic Polyester housing and precision-machined Copper Alloy contacts for reliable signal transmission. With a dual-row configuration and 40 positions, it offers ample connectivity options for your PCB applications. The .125-inch pitch and .2-inch row spacing ensure easy installation, while the Right Angle mount orientation accommodates diverse PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees optimal performance even in harsh environments. Upgrade your system's connectivity with this essential component.