396-040-559-101

Heilind Number:EDA396-040-559-101
Manufacturer:EDAC
Manufacturer Number:396-040-559-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-040-559-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-040-559-101

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector. Designed for optimal performance, it boasts a single row of 40 positions, ensuring seamless data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester in a striking black hue, this connector guarantees both reliability and style. Its copper alloy contact material and 3 A amperage rating provide efficient power transmission, while the .125-inch pitch and .2-inch row spacing offer precise alignment. With a right-angle mount orientation and an operating temperature range of -40 to 105 °C, it's suitable for a variety of applications. Upgrade your setup with this essential component for seamless board-to-board connections.