396-040-559-103

Heilind Number:EDA396-040-559-103
Manufacturer:EDAC
Manufacturer Number:396-040-559-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-040-559-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-040-559-103

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a sleek and durable solution designed for seamless integration. The sleek black housing, constructed from UL 94V-0 Thermoplastic Polyester, ensures both aesthetic appeal and superior performance. With a single row layout and 40 positions, this connector offers ample space for your connections. The copper alloy contact material guarantees reliable conductivity, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Mountable at a right angle, it's perfect for space-saving installations. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Step up your connectivity game with this essential component.