396-040-559-104

Heilind Number:EDA396-040-559-104
Manufacturer:EDAC
Manufacturer Number:396-040-559-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-040-559-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-040-559-104

Detailed Description

Enhance connectivity in your electronic projects with this Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a single row layout comprising 40 copper alloy contact positions, it ensures secure and efficient board-to-board connections. The right-angle mount orientation offers versatility in installation, while the precise .125-inch pitch and .2-inch row spacing facilitate seamless integration. Operating reliably in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications in various industries. Trust in its quality construction and high amperage capability of 3A for consistent performance in your projects. Elevate your connectivity solutions with this essential component.