396-040-559-107

Heilind Number:EDA396-040-559-107
Manufacturer:EDAC
Manufacturer Number:396-040-559-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-040-559-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-040-559-107

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a sleek and efficient solution designed for seamless integration. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek black hue, this connector guarantees both style and functionality. With a single row layout and 40 positions, it offers ample space for your connections. The copper alloy contact material ensures reliable conductivity, while the 3A amperage and .125-inch pitch cater to high-performance requirements. Perfect for right-angle mounting, it boasts a temperature range of -40 to 105°C, making it suitable for a variety of environments. Elevate your PCB assembly with this essential component, a must-have in the world of electronics.