396-040-559-158

Heilind Number:EDA396-040-559-158
Manufacturer:EDAC
Manufacturer Number:396-040-559-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-040-559-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-040-559-158

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black. Designed for high performance, it boasts a durable housing made of UL 94V-0 Thermoplastic Polyester. With a single row layout, it offers a seamless fit for your electronic assembly. Each of the 40 positions features contact material crafted from Copper Alloy, ensuring reliable conductivity. The .125-inch pitch and .2-inch row spacing allow for precise connections. Mount it with ease in a right angle orientation for optimal space utilization. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various applications in the realm of electronics. Elevate your PCB design with this essential component.