396-040-559-201

Heilind Number:EDA396-040-559-201
Manufacturer:EDAC
Manufacturer Number:396-040-559-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-040-559-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-040-559-201

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for seamless integration, it boasts a sleek black finish and is constructed with durable UL 94V-0 Thermoplastic Polyester housing material. With a dual-row configuration and 40 positions, it ensures efficient data transfer. The copper alloy contact material guarantees reliable performance, while the right-angle mount orientation offers versatility in installation. Operating within a wide temperature range from -40 to 105 °C, this connector is suitable for various environments. Perfect for PCB applications, it facilitates board-to-board connections with a pitch of .125 in and row spacing of .2 in. Upgrade your connectivity solutions with this essential component.